
80034 SL005 | |
|---|---|
DigiKey Part Number | 80034SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80034 SL005 |
Description | CABLE 4COND 18AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.221" (5.61mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,67260 € | 367,26 € |
| 200 | 3,49135 € | 698,27 € |
| 300 | 3,38880 € | 1.016,64 € |
| 500 | 3,26306 € | 1.631,53 € |
| 700 | 3,18226 € | 2.227,58 € |
| 1.000 | 3,09837 € | 3.098,37 € |
| 2.500 | 2,90872 € | 7.271,80 € |
| Unit Price without VAT: | 3,67260 € |
|---|---|
| Unit Price with VAT: | 4,37039 € |


