
80016 SL005 | |
|---|---|
DigiKey Part Number | 80016SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80016 SL005 |
Description | CABLE 4COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,28000 € | 314,28 € |
| 2 | 298,86000 € | 597,72 € |
| 3 | 290,13333 € | 870,40 € |
| 5 | 279,43600 € | 1.397,18 € |
| 7 | 272,56429 € | 1.907,95 € |
| 10 | 265,42800 € | 2.654,28 € |
| 25 | 247,77000 € | 6.194,25 € |
| 50 | 240,77440 € | 12.038,72 € |
| Unit Price without VAT: | 314,28000 € |
|---|---|
| Unit Price with VAT: | 373,99320 € |


