
80002 SL005 | |
|---|---|
DigiKey Part Number | 80002SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80002 SL005 |
Description | CABLE 3COND 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.146" (3.71mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0319" (0.810mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether (PPE) |
Conductor Strand 19/40 | Base Product Number |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,24000 € | 179,24 € |
| 2 | 170,46500 € | 340,93 € |
| 3 | 165,50333 € | 496,51 € |
| 5 | 159,41800 € | 797,09 € |
| 7 | 155,51000 € | 1.088,57 € |
| 10 | 151,45200 € | 1.514,52 € |
| Unit Price without VAT: | 179,24000 € |
|---|---|
| Unit Price with VAT: | 213,29560 € |


