
80001 SL005 | |
|---|---|
DigiKey Part Number | 80001SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80001 SL005 |
Description | CABLE 2COND 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.140" (3.56mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,94000 € | 165,94 € |
| 2 | 157,82500 € | 315,65 € |
| 3 | 153,23667 € | 459,71 € |
| 5 | 147,61000 € | 738,05 € |
| 7 | 143,99571 € | 1.007,97 € |
| 10 | 140,24400 € | 1.402,44 € |
| Unit Price without VAT: | 165,94000 € |
|---|---|
| Unit Price with VAT: | 197,46860 € |


