800-CN NC032 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 94,51000 €
Datasheet
Actuator Box 10 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Actuator Box 10 Connector Opening, Dust Tight, Waterproof Black
Alpha Connect Industrial Connectivity

800-CN NC032

DigiKey Part Number
800-CNNC032-ND
Manufacturer
Manufacturer Product Number
800-CN NC032
Description
M8 PLASTIC 10PORT 1SIG LED
Customer Reference
Detailed Description
Actuator Box 10 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Actuator Box
Color
Black
Features
10 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes