

79244 SL005 | |
|---|---|
DigiKey Part Number | 79244SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79244 SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 19/34 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.208" (5.28mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,54000 € | 445,54 € |
| 2 | 423,48500 € | 846,97 € |
| 3 | 411,00000 € | 1.233,00 € |
| 5 | 395,69800 € | 1.978,49 € |
| 7 | 385,86571 € | 2.701,06 € |
| 10 | 375,65400 € | 3.756,54 € |
| Unit Price without VAT: | 445,54000 € |
|---|---|
| Unit Price with VAT: | 530,19260 € |


