2 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)

79056 SL005

DigiKey Part Number
79056SL005-ND
Manufacturer
Manufacturer Product Number
79056 SL005
Description
CABLE 2COND 26AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1184,36000 €184,36 €
2175,33000 €350,66 €
3170,22333 €510,67 €
5163,96000 €819,80 €
7159,93857 €1.119,57 €
10155,76200 €1.557,62 €
25145,42560 €3.635,64 €
50139,58340 €6.979,17 €
Manufacturers Standard Package
Unit Price without VAT:184,36000 €
Unit Price with VAT:219,38840 €
Alternate Length
CABLE 2COND 26AWG SLATE
In-Stock: 0
Unit Price: 1,04143 €