

79051 SL001 | |
|---|---|
DigiKey Part Number | 79051SL001-ND |
Manufacturer | |
Manufacturer Product Number | 79051 SL001 |
Description | CABLE 3COND 24AWG SLATE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.162" (4.11mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,58000 € | 960,58 € |
| 2 | 953,29500 € | 1.906,59 € |
| Unit Price without VAT: | 960,58000 € |
|---|---|
| Unit Price with VAT: | 1.143,09020 € |


