
788133 WH005 | |
|---|---|
DigiKey Part Number | 788133WH005-ND |
Manufacturer | |
Manufacturer Product Number | 788133 WH005 |
Description | HOOK-UP STRND 8AWG WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.263" (6.68mm) |
Mfr | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/29 | Ratings UL Style 1028/1231 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 7,54280 € | 3.771,40 € |
| Unit Price without VAT: | 7,54280 € |
|---|---|
| Unit Price with VAT: | 8,97593 € |


