
788133 OR001 | |
|---|---|
DigiKey Part Number | 788133OR001-ND |
Manufacturer | |
Manufacturer Product Number | 788133 OR001 |
Description | HOOK-UP STRND 8AWG ORANGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.263" (6.68mm) |
Mfr | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/29 | Ratings UL Style 1028/1231 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 4,26819 € | 4.268,19 € |
| Unit Price without VAT: | 4,26819 € |
|---|---|
| Unit Price with VAT: | 5,07915 € |


