
786133 OR005 | |
|---|---|
DigiKey Part Number | 786133OR005-ND |
Manufacturer | |
Manufacturer Product Number | 786133 OR005 |
Description | HOOK-UP STRND 6AWG ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 133/27 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.336" (8.53mm) |
Mfr | Jacket (Insulation) Thickness 0.063" (1.60mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/27 | Ratings UL Style 1232/1283 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 5,89632 € | 29.481,60 € |
| Unit Price without VAT: | 5,89632 € |
|---|---|
| Unit Price with VAT: | 7,01662 € |


