Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78424 SL001

DigiKey Part Number
78424SL001-ND
Manufacturer
Manufacturer Product Number
78424 SL001
Description
CABLE 20COND 22AWG SHLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.306" (7.77mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0006,08709 €6.087,09 €
Manufacturers Standard Package
Unit Price without VAT:6,08709 €
Unit Price with VAT:7,24364 €
Alternate Length
CABLE 20COND 22AWG SHLD
In-Stock: 0
Unit Price: 11,53470 €
CABLE 20COND 22AWG SLATE SHLD 1'
In-Stock: 0
Unit Price: 10,74148 €