Image for 78405 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78405 SL199

DigiKey Part Number
78405SL199-ND
Manufacturer
Manufacturer Product Number
78405 SL199
Description
CABLE 20COND 20AWG SLATE 1'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 20 AWG 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.317" (8.05mm)
Mfr
Length
1.00' (0.30m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
20
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/32
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00014,31577 €14.315,77 €
Manufacturers Standard Package
Unit Price without VAT:14,31577 €
Unit Price with VAT:17,03577 €
Alternate Length
CABLE 20COND 20AWG SLATE
In-Stock: 0
Unit Price: 7,73926 €
CABLE 20COND 20AWG SLATE
In-Stock: 0
Unit Price: 12,52260 €