

78403 SL005 | |
|---|---|
DigiKey Part Number | 78403SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78403 SL005 |
Description | CABLE 20COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.238" (6.05mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 20 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,49000 € | 491,49 € |
| 2 | 467,12000 € | 934,24 € |
| 3 | 464,17333 € | 1.392,52 € |
| Unit Price without VAT: | 491,49000 € |
|---|---|
| Unit Price with VAT: | 584,87310 € |




