

78374 SL005 | |
|---|---|
DigiKey Part Number | 78374-100-ND |
Manufacturer | |
Manufacturer Product Number | 78374 SL005 |
Description | MULTI-PAIR 8CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.220" (5.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,39000 € | 391,39 € |
| 2 | 372,05500 € | 744,11 € |
| 3 | 361,11333 € | 1.083,34 € |
| 5 | 347,69200 € | 1.738,46 € |
| 7 | 339,07000 € | 2.373,49 € |
| 10 | 330,11500 € | 3.301,15 € |
| Unit Price without VAT: | 391,39000 € |
|---|---|
| Unit Price with VAT: | 465,75410 € |



