

78372 SL005 | |
|---|---|
DigiKey Part Number | 78372SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78372 SL005 |
Description | MULTI-PAIR 4COND 24AWG SLATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.193" (4.90mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,93670 € | 293,67 € |
| 200 | 2,79155 € | 558,31 € |
| 300 | 2,70943 € | 812,83 € |
| 500 | 2,60870 € | 1.304,35 € |
| 700 | 2,54400 € | 1.780,80 € |
| 1.000 | 2,47679 € | 2.476,79 € |
| Unit Price without VAT: | 2,93670 € |
|---|---|
| Unit Price with VAT: | 3,49467 € |


