

78363 SL005 | |
|---|---|
DigiKey Part Number | 78363SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78363 SL005 |
Description | MULTI-PAIR 6CON 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,73000 € | 309,73 € |
| 2 | 294,46500 € | 588,93 € |
| 3 | 285,83000 € | 857,49 € |
| 5 | 275,23800 € | 1.376,19 € |
| 7 | 268,43429 € | 1.879,04 € |
| 10 | 261,36700 € | 2.613,67 € |
| Unit Price without VAT: | 309,73000 € |
|---|---|
| Unit Price with VAT: | 368,57870 € |



