

78346 SL005 | |
|---|---|
DigiKey Part Number | 78346SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78346 SL005 |
Description | CABLE 6CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/32 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.228" (5.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,62000 € | 473,62 € |
| 2 | 450,16000 € | 900,32 € |
| 3 | 436,88000 € | 1.310,64 € |
| 5 | 420,59800 € | 2.102,99 € |
| 7 | 410,13857 € | 2.870,97 € |
| 10 | 399,27200 € | 3.992,72 € |
| Unit Price without VAT: | 473,62000 € |
|---|---|
| Unit Price with VAT: | 563,60780 € |



