

78323 SL005 | |
|---|---|
DigiKey Part Number | 78323SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78323 SL005 |
Description | CABLE 3CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.149" (3.78mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,58000 € | 240,58 € |
| 2 | 228,76000 € | 457,52 € |
| 3 | 222,07000 € | 666,21 € |
| 5 | 213,87000 € | 1.069,35 € |
| 7 | 208,60143 € | 1.460,21 € |
| 10 | 203,13200 € | 2.031,32 € |
| 25 | 189,59560 € | 4.739,89 € |
| 50 | 185,70800 € | 9.285,40 € |
| Unit Price without VAT: | 240,58000 € |
|---|---|
| Unit Price with VAT: | 286,29020 € |



