

78303 SL005 | |
|---|---|
DigiKey Part Number | 78303SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78303 SL005 |
Description | CABLE 3CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,84000 € | 215,84 € |
| 2 | 205,24500 € | 410,49 € |
| 3 | 199,25333 € | 597,76 € |
| 5 | 191,90600 € | 959,53 € |
| 7 | 191,80857 € | 1.342,66 € |
| Unit Price without VAT: | 215,84000 € |
|---|---|
| Unit Price with VAT: | 256,84960 € |



