
782607 SL001 | |
|---|---|
DigiKey Part Number | 782607SL001-ND |
Manufacturer | |
Manufacturer Product Number | 782607 SL001 |
Description | HOOK-UP STRND 26AWG SLATE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.083" (2.11mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,65000 € | 195,65 € |
| Unit Price without VAT: | 195,65000 € |
|---|---|
| Unit Price with VAT: | 232,82350 € |


