

78232 SL005 | |
|---|---|
DigiKey Part Number | 78232SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78232 SL005 |
Description | MULTI-PAIR 4CON 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/34 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.209" (5.31mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,39000 € | 365,39 € |
| 2 | 347,35500 € | 694,71 € |
| 3 | 337,14333 € | 1.011,43 € |
| 5 | 324,62600 € | 1.623,13 € |
| 7 | 316,58286 € | 2.216,08 € |
| 10 | 308,23100 € | 3.082,31 € |
| Unit Price without VAT: | 365,39000 € |
|---|---|
| Unit Price with VAT: | 434,81410 € |



