

78223 SL005 | |
|---|---|
DigiKey Part Number | 78223SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78223 SL005 |
Description | MULTI-PAIR 6CON 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/38 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,38000 € | 363,38 € |
| 2 | 345,44000 € | 690,88 € |
| 3 | 335,29000 € | 1.005,87 € |
| 5 | 322,84000 € | 1.614,20 € |
| 7 | 314,84429 € | 2.203,91 € |
| 10 | 306,53900 € | 3.065,39 € |
| Unit Price without VAT: | 363,38000 € |
|---|---|
| Unit Price with VAT: | 432,42220 € |



