

78222 SL005 | |
|---|---|
DigiKey Part Number | 78222SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78222 SL005 |
Description | MULTI-PAIR 4CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,68000 € | 302,68 € |
| 2 | 287,77000 € | 575,54 € |
| 3 | 279,32667 € | 837,98 € |
| 5 | 268,98000 € | 1.344,90 € |
| 7 | 262,33571 € | 1.836,35 € |
| 10 | 255,43100 € | 2.554,31 € |
| 25 | 238,34480 € | 5.958,62 € |
| 50 | 237,59980 € | 11.879,99 € |
| Unit Price without VAT: | 302,68000 € |
|---|---|
| Unit Price with VAT: | 360,18920 € |



