Direct

782207 BL013 | |
|---|---|
DigiKey Part Number | 782207BL013-ND |
Manufacturer | |
Manufacturer Product Number | 782207 BL013 |
Description | HOOK-UP STRND 22AWG BLUE 5000' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.094" (2.38mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6713 BL001 | Alpha Wire | 44 | 6713BL001-ND | 223,41000 € | Direct |


