22 AWG Hook-Up Wire Solid Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782201 VI005

DigiKey Part Number
782201VI005-ND
Manufacturer
Manufacturer Product Number
782201 VI005
Description
HOOK-UP SOLID 22AWG VIOLET 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.089" (2.26mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
136,58000 €36,58 €
234,82000 €69,64 €
333,82333 €101,47 €
532,60600 €163,03 €
731,82143 €222,75 €
1031,01000 €310,10 €
Manufacturers Standard Package
Unit Price without VAT:36,58000 €
Unit Price with VAT:43,53020 €
Alternate Length
HOOK-UP SOLID 22AWG VIOLET 1000'
In-Stock: 1
Unit Price: 158,50000 €