
782201 SL005 | |
|---|---|
DigiKey Part Number | 782201SL005-ND |
Manufacturer | |
Manufacturer Product Number | 782201 SL005 |
Description | HOOK-UP SOLID 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.089" (2.26mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,58000 € | 36,58 € |
| 2 | 34,82000 € | 69,64 € |
| 3 | 33,82333 € | 101,47 € |
| 5 | 32,60600 € | 163,03 € |
| 7 | 31,82143 € | 222,75 € |
| 10 | 31,01000 € | 310,10 € |
| Unit Price without VAT: | 36,58000 € |
|---|---|
| Unit Price with VAT: | 43,53020 € |


