
782201 GR001 | |
|---|---|
DigiKey Part Number | 782201GR001-ND |
Manufacturer | |
Manufacturer Product Number | 782201 GR001 |
Description | HOOK-UP SOLID 22AWG GREEN 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.089" (2.26mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,80000 € | 159,80 € |
| 2 | 151,99000 € | 303,98 € |
| 3 | 147,56667 € | 442,70 € |
| 5 | 142,15000 € | 710,75 € |
| 7 | 138,67000 € | 970,69 € |
| 10 | 135,05500 € | 1.350,55 € |
| 25 | 127,36920 € | 3.184,23 € |
| Unit Price without VAT: | 159,80000 € |
|---|---|
| Unit Price with VAT: | 190,16200 € |


