
782133 BL005 | |
|---|---|
DigiKey Part Number | 782133BL005-ND |
Manufacturer | |
Manufacturer Product Number | 782133 BL005 |
Description | HOOK-UP STRND 2AWG BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 133/23 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/23 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.465" (11.81mm) | |
Jacket (Insulation) Thickness | 0.063" (1.60mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1232/1283 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 11,60963 € | 58.048,15 € |
| Unit Price without VAT: | 11,60963 € |
|---|---|
| Unit Price with VAT: | 13,81546 € |

