

78212 SL005 | |
|---|---|
DigiKey Part Number | 78212SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78212 SL005 |
Description | MULTI-PAIR 4CON 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/38 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.167" (4.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,89000 € | 292,89 € |
| 2 | 278,47500 € | 556,95 € |
| 3 | 270,31667 € | 810,95 € |
| 5 | 260,31000 € | 1.301,55 € |
| 7 | 253,88429 € | 1.777,19 € |
| 10 | 247,20900 € | 2.472,09 € |
| Unit Price without VAT: | 292,89000 € |
|---|---|
| Unit Price with VAT: | 348,53910 € |



