

78208 SL005 | |
|---|---|
DigiKey Part Number | 78208SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78208 SL005 |
Description | MULTI-PAIR 16COND 28AWG 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.229" (5.82mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,50000 € | 616,50 € |
| 2 | 585,83500 € | 1.171,67 € |
| 3 | 568,47667 € | 1.705,43 € |
| 5 | 547,19200 € | 2.735,96 € |
| 7 | 533,51857 € | 3.734,63 € |
| 10 | 519,31500 € | 5.193,15 € |
| 25 | 509,90800 € | 12.747,70 € |
| Unit Price without VAT: | 616,50000 € |
|---|---|
| Unit Price with VAT: | 733,63500 € |



