Direct

782010T BR001 | |
|---|---|
DigiKey Part Number | 782010TBR001-ND |
Manufacturer | |
Manufacturer Product Number | 782010T BR001 |
Description | HOOK-UP STRND 20AWG BROWN 1000' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.101" (2.57mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6714 BR001 | Alpha Wire | 14 | 6714BR001-ND | 249,42000 € | Direct |


