Direct

782010 SL013 | |
|---|---|
DigiKey Part Number | 782010SL013-ND |
Manufacturer | |
Manufacturer Product Number | 782010 SL013 |
Description | HOOK-UP STRND 20AWG SLATE 5000' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Slate 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.101" (2.57mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6714 SL001 | Alpha Wire | 1.000 | 6714SL001-ND | 0,24190 € | Direct |


