
781836 YL005 | |
|---|---|
DigiKey Part Number | 781836YL005-ND |
Manufacturer | |
Manufacturer Product Number | 781836 YL005 |
Description | HOOK-UP STRND 1AWG YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up Wire 836/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.547" (13.89mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 836/30 | Ratings UL Style 1232/1284 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 19,93346 € | 99.667,30 € |
| Unit Price without VAT: | 19,93346 € |
|---|---|
| Unit Price with VAT: | 23,72082 € |

