
781836 BR005 | |
|---|---|
DigiKey Part Number | 781836BR005-ND |
Manufacturer | |
Manufacturer Product Number | 781836 BR005 |
Description | HOOK-UP STRND 1AWG BROWN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up Wire 836/30 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 836/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.547" (13.89mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1232/1284 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 16,25341 € | 81.267,05 € |
| Unit Price without VAT: | 16,25341 € |
|---|---|
| Unit Price with VAT: | 19,34156 € |

