781816 YL013 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 3.800
Unit Price: 1,03590 €
Datasheet
18 AWG Hook-Up Wire 16/30 Yellow 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781816 YL013

DigiKey Part Number
781816YL013-ND
Manufacturer
Manufacturer Product Number
781816 YL013
Description
HOOK-UP STRND 18AWG YELLOW 5000'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Yellow 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes