
781801 YL001 | |
|---|---|
DigiKey Part Number | 781801YL001-ND |
Manufacturer | |
Manufacturer Product Number | 781801 YL001 |
Description | HOOK-UP SOLID 18AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,81000 € | 291,81 € |
| 2 | 277,45000 € | 554,90 € |
| 3 | 269,32333 € | 807,97 € |
| 5 | 259,35600 € | 1.296,78 € |
| 7 | 252,95429 € | 1.770,68 € |
| 10 | 246,30600 € | 2.463,06 € |
| Unit Price without VAT: | 291,81000 € |
|---|---|
| Unit Price with VAT: | 347,25390 € |



