Direct

781801 WH013 | |
|---|---|
DigiKey Part Number | 781801WH013-ND |
Manufacturer | |
Manufacturer Product Number | 781801 WH013 |
Description | HOOK-UP SOLID 18AWG WHITE 5000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.104" (2.64mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 781801 WH001 | Alpha Wire | 6.000 | A781801W-1000-ND | 0,35159 € | Direct |



