
781801 VI001 | |
|---|---|
DigiKey Part Number | 781801VI001-ND |
Manufacturer | |
Manufacturer Product Number | 781801 VI001 |
Description | HOOK-UP SOLID 18AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.104" (2.64mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,10000 € | 277,10 € |
| 2 | 263,46500 € | 526,93 € |
| 3 | 255,74333 € | 767,23 € |
| 5 | 250,93200 € | 1.254,66 € |
| Unit Price without VAT: | 277,10000 € |
|---|---|
| Unit Price with VAT: | 329,74900 € |


