Direct

781626 WH309 | |
|---|---|
DigiKey Part Number | 781626WH309-ND |
Manufacturer | |
Manufacturer Product Number | 781626 WH309 |
Description | HOOK-UP STRND 16AWG WHITE 4000' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 600V 4000' (1219.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.124" (3.15mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 4000' (1219.2m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3077 WH005 | Alpha Wire | 105 | A2104W-100-ND | 151,29000 € | Direct |


