
781601 YL001 | |
|---|---|
DigiKey Part Number | 781601YL001-ND |
Manufacturer | |
Manufacturer Product Number | 781601 YL001 |
Description | HOOK-UP SOLID 16AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.115" (2.92mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,82000 € | 512,82 € |
| 2 | 487,38500 € | 974,77 € |
| 3 | 485,39000 € | 1.456,17 € |
| Unit Price without VAT: | 512,82000 € |
|---|---|
| Unit Price with VAT: | 610,25580 € |


