16 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781601 GR005

DigiKey Part Number
781601GR005-ND
Manufacturer
Manufacturer Product Number
781601 GR005
Description
HOOK-UP SOLID 16AWG GREEN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.115" (2.92mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1113,42000 €113,42 €
2107,89500 €215,79 €
3104,77333 €314,32 €
5100,94200 €504,71 €
798,48286 €689,38 €
1095,92800 €959,28 €
2589,61000 €2.240,25 €
5085,05140 €4.252,57 €
10082,90390 €8.290,39 €
Manufacturers Standard Package
Unit Price without VAT:113,42000 €
Unit Price with VAT:134,96980 €
Alternate Length
HOOK-UP SOLID 16AWG GREEN 1000'
In-Stock: 1
Unit Price: 361,91000 €