
781601 BR005 | |
|---|---|
DigiKey Part Number | 781601BR005-ND |
Manufacturer | |
Manufacturer Product Number | 781601 BR005 |
Description | HOOK-UP SOLID 16AWG BROWN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.115" (2.92mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,42000 € | 117,42 € |
| 2 | 111,70000 € | 223,40 € |
| 3 | 108,46667 € | 325,40 € |
| 5 | 104,50200 € | 522,51 € |
| 7 | 101,95571 € | 713,69 € |
| 10 | 99,31200 € | 993,12 € |
| Unit Price without VAT: | 117,42000 € |
|---|---|
| Unit Price with VAT: | 139,72980 € |


