

78158 SL005 | |
|---|---|
DigiKey Part Number | 78158SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78158 SL005 |
Description | MULTI-PAIR 16COND 28AWG 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 16 (8 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.202" (5.13mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,68000 € | 405,68 € |
| 2 | 385,63000 € | 771,26 € |
| 3 | 374,27667 € | 1.122,83 € |
| 5 | 360,36000 € | 1.801,80 € |
| 7 | 351,41714 € | 2.459,92 € |
| 10 | 342,13000 € | 3.421,30 € |
| Unit Price without VAT: | 405,68000 € |
|---|---|
| Unit Price with VAT: | 482,75920 € |



