

78141 SL005 | |
|---|---|
DigiKey Part Number | 78141SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78141 SL005 |
Description | CABLE 15COND 22AWG SHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 15 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/34 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.249" (6.32mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,53590 € | 553,59 € |
| 200 | 5,26000 € | 1.052,00 € |
| 300 | 5,10380 € | 1.531,14 € |
| 500 | 4,91224 € | 2.456,12 € |
| 700 | 4,78913 € | 3.352,39 € |
| 1.000 | 4,66128 € | 4.661,28 € |
| Unit Price without VAT: | 5,53590 € |
|---|---|
| Unit Price with VAT: | 6,58772 € |



