

78140 SL005 | |
|---|---|
DigiKey Part Number | 78140SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78140 SL005 |
Description | CABLE 10COND 22AWG SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.222" (5.64mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 21460 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,22000 € | 413,22 € |
| 2 | 392,78000 € | 785,56 € |
| 3 | 381,20667 € | 1.143,62 € |
| 5 | 367,02000 € | 1.835,10 € |
| 7 | 357,90714 € | 2.505,35 € |
| 10 | 348,44300 € | 3.484,43 € |
| 25 | 331,85280 € | 8.296,32 € |
| Unit Price without VAT: | 413,22000 € |
|---|---|
| Unit Price with VAT: | 491,73180 € |



