

78121 SL005 | |
|---|---|
DigiKey Part Number | 78121SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78121 SL005 |
Description | CABLE 15COND 26AWG SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 26 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 15 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/38 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.194" (4.93mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,65000 € | 410,65 € |
| 2 | 390,34500 € | 780,69 € |
| 3 | 378,85333 € | 1.136,56 € |
| 5 | 364,76200 € | 1.823,81 € |
| 7 | 355,71000 € | 2.489,97 € |
| 10 | 346,30800 € | 3.463,08 € |
| Unit Price without VAT: | 410,65000 € |
|---|---|
| Unit Price with VAT: | 488,67350 € |






