

78120 SL005 | |
|---|---|
DigiKey Part Number | 78120-100-ND |
Manufacturer | |
Manufacturer Product Number | 78120 SL005 |
Description | CABLE 10COND 26AWG SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 26 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/38 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.174" (4.42mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,77000 € | 304,77 € |
| 2 | 289,74500 € | 579,49 € |
| 3 | 281,25000 € | 843,75 € |
| 5 | 277,90800 € | 1.389,54 € |
| Unit Price without VAT: | 304,77000 € |
|---|---|
| Unit Price with VAT: | 362,67630 € |




