

78094 SL005 | |
|---|---|
DigiKey Part Number | 78094SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78094 SL005 |
Description | MULT-PAIR 8COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.248" (6.30mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/32 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,09000 € | 428,09 € |
| 2 | 406,90000 € | 813,80 € |
| 3 | 399,97333 € | 1.199,92 € |
| Unit Price without VAT: | 428,09000 € |
|---|---|
| Unit Price with VAT: | 509,42710 € |



