

78068 SL005 | |
|---|---|
DigiKey Part Number | 78068SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78068 SL005 |
Description | MULTI-PAIR 16COND 26AWG 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,61000 € | 427,61 € |
| 2 | 406,45000 € | 812,90 € |
| 3 | 394,47000 € | 1.183,41 € |
| 5 | 379,78600 € | 1.898,93 € |
| 7 | 370,35000 € | 2.592,45 € |
| 10 | 360,55000 € | 3.605,50 € |
| 25 | 344,27880 € | 8.606,97 € |
| Unit Price without VAT: | 427,61000 € |
|---|---|
| Unit Price with VAT: | 508,85590 € |



